Renold Gy08B Roller Triplex Roller Chain Link
- RS Stock No.:
- 813-372
- Mfr. Part No.:
- GY08B3S26I
- Brand:
- Renold
Image representative of range
Subtotal (1 unit)*
£20.04
(exc. VAT)
£24.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.04 |
*price indicative
- RS Stock No.:
- 813-372
- Mfr. Part No.:
- GY08B3S26I
- Brand:
- Renold
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | Roller | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Triplex | |
| Pitch | 12.7mm | |
| Series | Gy08B | |
| Pin Length | 44.3mm | |
| Width Between Roller Link Plates | 7.75mm | |
| Pin Type | Riveted | |
| Standards/Approvals | ISO 606 | |
| Roller Diameter | 8.51mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type Roller | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Triplex | ||
Pitch 12.7mm | ||
Series Gy08B | ||
Pin Length 44.3mm | ||
Width Between Roller Link Plates 7.75mm | ||
Pin Type Riveted | ||
Standards/Approvals ISO 606 | ||
Roller Diameter 8.51mm | ||
- COO (Country of Origin):
- DE
The Renold high-performance roller chain delivers exceptional strength and durability designed for various industrial applications. It ensures optimum power transmission and reliability, exhibiting superior wear resistance even under heavy loads.
Engineered for enhanced fatigue resistance to withstand repeated shock loads
Utilises solid extruded bushes for improved roundness and strength
Unique end-softened pins allow quick and clean length adjustments
Profound wear resistance, outperforming competitors in independent tests
Related links
- Renold Gy08B Roller Simplex Roller Chain Link
- Renold Gy08B Roller Duplex Roller Chain Link
- Renold Gy16B Roller Triplex Roller Chain Link
- Renold Gy06B Roller Triplex Roller Chain Link
- Renold Gy12B Roller Triplex Roller Chain Link
- Renold Gy10B Roller Triplex Roller Chain Link
- Sedis European 10B Triplex Roller Chain Link
- Sedis European 20B Triplex Roller Chain Link
