Renold Gy08B Roller Duplex Roller Chain Link
- RS Stock No.:
- 813-370
- Mfr. Part No.:
- GY08B2S26I
- Brand:
- Renold
Image representative of range
Subtotal (1 unit)*
£12.74
(exc. VAT)
£15.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.74 |
*price indicative
- RS Stock No.:
- 813-370
- Mfr. Part No.:
- GY08B2S26I
- Brand:
- Renold
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | Roller | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Duplex | |
| Pitch | 12.7mm | |
| Series | Gy08B | |
| Pin Length | 30.4mm | |
| Width Between Roller Link Plates | 7.75mm | |
| Pin Type | Riveted | |
| Standards/Approvals | ISO 606 | |
| Roller Diameter | 8.51mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type Roller | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Duplex | ||
Pitch 12.7mm | ||
Series Gy08B | ||
Pin Length 30.4mm | ||
Width Between Roller Link Plates 7.75mm | ||
Pin Type Riveted | ||
Standards/Approvals ISO 606 | ||
Roller Diameter 8.51mm | ||
- COO (Country of Origin):
- DE
The Renold roller chain delivers unparalleled performance designed for heavy-duty applications, ensuring exceptional durability and reliability. Its unique engineering optimises efficiency in challenging operational environments, making it essential for various industrial usages.
Solid extruded bush enhances roundness and strength, extending wear life
Triple Punch holing guarantees precise positional location of the pin and bushing
Plate shape optimises stress distribution for improved fatigue resistance
Profiled components and pin surface coating significantly enhance wear resistance
Related links
- Renold Gy08B Roller Triplex Roller Chain Link
- Renold Gy08B Roller Simplex Roller Chain Link
- Renold Gy06B Roller Duplex Roller Chain Link
- Renold Gy10B Roller Duplex Roller Chain Link
- Renold Gy12B Roller Duplex Roller Chain Link
- Renold Gy16B Roller Duplex Roller Chain Link
- Renold 24B2 Roller Duplex Chain Link
- Renold 16B1 Roller Duplex Chain Link
