Renold Gy06B Roller Duplex Roller Chain Link
- RS Stock No.:
- 813-363
- Mfr. Part No.:
- GY06B2S26I
- Brand:
- Renold
Image representative of range
Subtotal (1 unit)*
£13.77
(exc. VAT)
£16.52
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.77 |
*price indicative
- RS Stock No.:
- 813-363
- Mfr. Part No.:
- GY06B2S26I
- Brand:
- Renold
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | Roller | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Duplex | |
| Pitch | 9.525mm | |
| Series | Gy06B | |
| Pin Length | 23mm | |
| Width Between Roller Link Plates | 5.72mm | |
| Pin Type | Riveted | |
| Standards/Approvals | ISO 606 | |
| Roller Diameter | 6.35mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type Roller | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Duplex | ||
Pitch 9.525mm | ||
Series Gy06B | ||
Pin Length 23mm | ||
Width Between Roller Link Plates 5.72mm | ||
Pin Type Riveted | ||
Standards/Approvals ISO 606 | ||
Roller Diameter 6.35mm | ||
- COO (Country of Origin):
- DE
The Renold chain is a high-performance roller chain designed to deliver superior strength and longevity in demanding operational environments. Its unique engineering provides an exceptional solution for enhancing productivity across various applications.
Plate shape optimises stress distribution for improved performance
Solid extruded bushes enhance strength and wear life
Triple Punch holing guarantees precise positional locations
Unique end-softened pins facilitate quick and clean assembly
Related links
- Renold Gy06B Roller Triplex Roller Chain Link
- Renold Gy06B Roller Simplex Roller Chain Link
- Renold Gy08B Roller Duplex Roller Chain Link
- Renold Gy10B Roller Duplex Roller Chain Link
- Renold Gy12B Roller Duplex Roller Chain Link
- Renold Gy16B Roller Duplex Roller Chain Link
- Renold 24B2 Roller Duplex Chain Link
- Renold 16B1 Roller Duplex Chain Link
