NSK 22213EAKE4 Straight 65 mm ID Spherical Roller Bearing, 120 mm OD
- RS Stock No.:
- 643-962
- Mfr. Part No.:
- 22213EAKE4
- Brand:
- NSK
Subtotal (1 unit)*
£104.55
(exc. VAT)
£125.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.55 |
*price indicative
- RS Stock No.:
- 643-962
- Mfr. Part No.:
- 22213EAKE4
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 31mm | |
| Bore Type | Straight | |
| Cage Material | Steel | |
| Dynamic Load Rating | 221000N | |
| Bearing Material | Steel | |
| Outside Diameter | 120mm | |
| Internal Clearance | C0 | |
| Static Load Rating | 230000N | |
| Number of Rows | 2 | |
| End Type | Open | |
| Standards/Approvals | ISO 15312 | |
| Series | 222 | |
| Maximum Speed - Oil | 5300rpm | |
| Maximum Speed - Grease | 4300rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 31mm | ||
Bore Type Straight | ||
Cage Material Steel | ||
Dynamic Load Rating 221000N | ||
Bearing Material Steel | ||
Outside Diameter 120mm | ||
Internal Clearance C0 | ||
Static Load Rating 230000N | ||
Number of Rows 2 | ||
End Type Open | ||
Standards/Approvals ISO 15312 | ||
Series 222 | ||
Maximum Speed - Oil 5300rpm | ||
Maximum Speed - Grease 4300rpm | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical roller bearing with a 65 mm bore, 120 mm outer diameter, and 31 mm width, engineered for high radial loads and moderate axial loads in compact industrial assemblies. Its steel cage and open design allow efficient lubrication via grooves and holes, while the self-aligning geometry compensates for shaft deflection and mounting inaccuracies. It ensures consistent performance across grease, oil-bath, and forced oil circulation systems.
ISO 15312 compliant
Supports dynamic and static load
Easy maintenance with lubrication access
Related links
- NSK 22213EAKE4C3 Straight 65 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 22213EAE4 Straight 65 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 22213EAE4C3 Straight 65 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 22213EAE4C4 Straight 65 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 21313EAE4 Straight 65 mm ID Spherical Roller Bearing, 140 mm OD
- NSK 22313EAKE4 Straight 65 mm ID Spherical Roller Bearing, 140 mm OD
- NSK 22313EAE4 Straight 65 mm ID Spherical Roller Bearing, 140 mm OD
- NSK 22313EAKE4C3 Straight 65 mm ID Spherical Roller Bearing, 140 mm OD


