NSK 22313EAE4 Straight 65 mm ID Spherical Roller Bearing, 140 mm OD

Subtotal (1 unit)*

£189.17

(exc. VAT)

£227.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£189.17

*price indicative

RS Stock No.:
643-757
Mfr. Part No.:
22313EAE4
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

65mm

Race Width

48mm

Bore Type

Straight

Cage Material

Steel

Static Load Rating

380000N

Internal Clearance

C0

Outside Diameter

140mm

Dynamic Load Rating

375000N

End Type

Open

Number of Rows

2

Bearing Material

Steel

Maximum Speed - Grease

3200rpm

Standards/Approvals

ISO 15312

Series

223

Maximum Speed - Oil

4000rpm

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical roller bearing with a 65 mm bore, 140 mm outer diameter, and 48 mm width, built to support heavy radial loads and moderate axial forces. Its steel cage and open design include lubrication grooves and holes for efficient grease or oil flow. With excellent self-aligning capability, it performs reliably in harsh industrial environments where misalignment and vibration are common.

ISO 15312 compliant

Supports dynamic and static load

Easy maintenance with lubrication access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy