NSK 21313EAE4 Straight 65 mm ID Spherical Roller Bearing, 140 mm OD
- RS Stock No.:
- 643-737
- Mfr. Part No.:
- 21313EAE4
- Brand:
- NSK
Subtotal (1 unit)*
£157.48
(exc. VAT)
£188.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £157.48 |
*price indicative
- RS Stock No.:
- 643-737
- Mfr. Part No.:
- 21313EAE4
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 33mm | |
| Bore Type | Straight | |
| Cage Material | Steel | |
| Outside Diameter | 140mm | |
| Static Load Rating | 275000N | |
| Dynamic Load Rating | 264000N | |
| End Type | Open | |
| Standards/Approvals | ISO 15312 | |
| Internal Clearance | C0 | |
| Maximum Speed - Oil | 4500rpm | |
| Maximum Speed - Grease | 3600rpm | |
| Bearing Material | Steel | |
| Number of Rows | 2 | |
| Series | 213 | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 33mm | ||
Bore Type Straight | ||
Cage Material Steel | ||
Outside Diameter 140mm | ||
Static Load Rating 275000N | ||
Dynamic Load Rating 264000N | ||
End Type Open | ||
Standards/Approvals ISO 15312 | ||
Internal Clearance C0 | ||
Maximum Speed - Oil 4500rpm | ||
Maximum Speed - Grease 3600rpm | ||
Bearing Material Steel | ||
Number of Rows 2 | ||
Series 213 | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical roller bearing built for high radial and axial load capacity with self-aligning capability. It features a steel cage, open design, and lubrication grooves for efficient maintenance and long-term durability. With a 65 mm bore, 140 mm outer diameter, and 33 mm width, it delivers powerful performance for demanding industrial applications.
ISO 15312 compliant
Supports dynamic and static load
Easy maintenance with lubrication access
Related links
- NSK 22313EAKE4 Straight 65 mm ID Spherical Roller Bearing, 140 mm OD
- NSK 22313EAE4 Straight 65 mm ID Spherical Roller Bearing, 140 mm OD
- NSK 22313EAKE4C3 Straight 65 mm ID Spherical Roller Bearing, 140 mm OD
- NSK 22213EAKE4C3 Straight 65 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 22213EAE4 Straight 65 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 22213EAKE4 Straight 65 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 22213EAE4C4 Straight 65 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 22213EAE4C3 Straight 65 mm ID Spherical Roller Bearing, 120 mm OD


