NSK 22213EAE4C3 Straight 65 mm ID Spherical Roller Bearing, 120 mm OD

Subtotal (1 unit)*

£104.55

(exc. VAT)

£125.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£104.55

*price indicative

RS Stock No.:
643-960
Mfr. Part No.:
22213EAE4C3
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

65mm

Race Width

31mm

Bore Type

Straight

Cage Material

Steel

Standards/Approvals

ISO 15312

Series

222

Maximum Speed - Oil

5300rpm

Maximum Speed - Grease

4300rpm

Bearing Material

Steel

Number of Rows

2

Dynamic Load Rating

221000N

End Type

Open

Outside Diameter

120mm

Internal Clearance

C3

Static Load Rating

230000N

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical roller bearing with a cylindrical 65 mm bore, 120 mm outer diameter, and 31 mm width, designed for high radial loads and moderate axial loads in compact industrial setups. Its steel cage and open design enable efficient lubrication via grooves and holes, while the self-aligning geometry compensates for shaft deflection and mounting inaccuracies. It ensures consistent performance across grease, oil-bath, and forced oil circulation systems.

ISO 15312 compliant

Supports dynamic and static load

Easy maintenance with lubrication access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy