Eaton, Push-On Rocker Switch Surface

Subtotal (1 unit)*

£6.42

(exc. VAT)

£7.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.42

*price indicative

RS Stock No.:
251-483
Mfr. Part No.:
193989 CWIZ-04/38
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Rocker Switch

Switch Operation

Push-On

Housing Material

Plastic

Panel Cutout Size

55 mm

Illuminated

No

Series

xComfort

Actuator Colour

White

Mount Type

Surface

IP Rating

IP20

Actuator Style

Rocker

Standards/Approvals

RoHS

COO (Country of Origin):
AT
The Eaton powerful rocker switch from the xComfort series delivers exceptional functionality in a stylish, glossy signal white finish. Designed for wireless operation, it effortlessly enhances the convenience of your space by integrating seamlessly into any environment. The Eaton Moeller series xComfort rocker is engineered for both form and function, providing a modern aesthetic while ensuring reliable performance. Ideal for both new installations and upgrades, this versatile switch boasts a sleek, sophisticated design that complements contemporary interiors, making it a perfect fit for residential or commercial applications. With a robust thermoplastic construction, it promises durability and longevity, catering to the needs of modern living.

Wireless technology enhances ease of use and installation

Glossy finish adds a touch of elegance to any setting

Thermoplastic material ensures resilience against wear

Integrated design supports quick and easy setup

Compact dimensions allow for versatile placement options

Halogen-free materials contribute to environmentally friendly practices

Snap fastening type simplifies mounting and adjustments

Multiple gangs facilitate complex switch arrangements

No imprint or indication maintains a clean aesthetic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy