Eaton, Push-On Rocker Switch Surface

Subtotal (1 unit)*

£8.06

(exc. VAT)

£9.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.06

*price indicative

RS Stock No.:
244-517
Mfr. Part No.:
184594 CWIZ-04/47
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Rocker Switch

Legend

Characters 0 and 1

Switch Operation

Push-On

Housing Material

Plastic

Panel Cutout Size

55 mm

Illuminated

No

Actuator Colour

Alpine White

Series

xComfort

Mount Type

Surface

IP Rating

IP20

Actuator Style

Rocker

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton sleek and innovative rocker switch is designed for seamless integration into modern homes, bringing both elegance and functionality to your spaces. The Eaton Moeller series xComfort wireless switch stands out with its glossy alpine white finish, offering a sophisticated touch to any interior. Perfectly crafted for user-friendliness, this product prioritises both aesthetics and ease of use, allowing you to effortlessly control your lighting and electrical devices. Built with durable thermoplastic materials, this switch is not only stylish but also designed for superior performance. With its robust specifications and commitment to compliance, it ensures reliable operation in various settings, making it a versatile addition to your home automation system. The Eaton brand's dedication to quality guarantees a product that meets modern electrical standards while enhancing your interior design.

Halogen-free construction promotes an eco-friendly choice

Engage snap fastening type ensures a secure installation

Compact dimensions make it suitable for various applications

The glossy finish adds an elegant touch to any decor

Designed to withstand standard environmental challenges

Thermoplastic material ensures long-lasting performance

User-friendly rocker functionality offers ease of use

Compatible with universal pushbutton configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy