Eaton, Push-On Rocker Switch Surface Mount
- RS Stock No.:
- 244-343
- Mfr. Part No.:
- 184592 CWIZ-01/47
- Brand:
- Eaton
Subtotal (1 unit)*
£3.55
(exc. VAT)
£4.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.55 |
*price indicative
- RS Stock No.:
- 244-343
- Mfr. Part No.:
- 184592 CWIZ-01/47
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Switch Operation | Push-On | |
| Panel Cut Out Width | 55mm | |
| Panel Cut Out Height | 7mm | |
| Illuminated | No | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Switch Operation Push-On | ||
Panel Cut Out Width 55mm | ||
Panel Cut Out Height 7mm | ||
Illuminated No | ||
Mounting Type Surface Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton rocker switch from The Eaton Moeller series xComfort is designed to blend style and functionality seamlessly. Sporting a glossy alpine white finish, it provides not only a contemporary aesthetic but also an intuitive user experience with its single rocker design. The lightweight and compact dimensions ensure it can be incorporated into various settings without overwhelming space, making it an ideal choice for both residential and commercial environments. This product exemplifies ease of installation and use, assuring users of its reliability in daily operations. Whether you are enhancing your smart home system or simply looking for a reliable switch, this model delivers exceptional performance combined with elegant design.
Halogen-free material ensures safety and environmental friendliness
Glossy finish adds a modern touch to any interior decor
Snap fastening type provides effortless installation
Compact dimensions facilitate versatility in placement
IK00 and IP20 ratings guarantee durability and protection
Designed to operate seamlessly within a wireless system
Thermoplastic construction offers resilience and longevity
Single rocker configuration simplifies user interaction
White colour enhances compatibility with various design themes
Complies with RoHS standards, ensuring compliance with environmental regulations
Glossy finish adds a modern touch to any interior decor
Snap fastening type provides effortless installation
Compact dimensions facilitate versatility in placement
IK00 and IP20 ratings guarantee durability and protection
Designed to operate seamlessly within a wireless system
Thermoplastic construction offers resilience and longevity
Single rocker configuration simplifies user interaction
White colour enhances compatibility with various design themes
Complies with RoHS standards, ensuring compliance with environmental regulations
Related links
- Eaton, Push-On Rocker Switch Surface Mount
- Push-On Rocker Switch Surface Mount
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
