Eaton, Push-On Rocker Switch Surface
- RS Stock No.:
- 243-102
- Mfr. Part No.:
- 184593 CWIZ-02/47
- Brand:
- Eaton
Subtotal (1 unit)*
£5.30
(exc. VAT)
£6.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.30 |
*price indicative
- RS Stock No.:
- 243-102
- Mfr. Part No.:
- 184593 CWIZ-02/47
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rocker Switch | |
| Legend | Characters 0 and 1 | |
| Switch Operation | Push-On | |
| Housing Material | Plastic | |
| Panel Cutout Size | 55 mm | |
| Illuminated | No | |
| Series | xComfort | |
| Actuator Colour | Alpine White | |
| Mount Type | Surface | |
| IP Rating | IP20 | |
| Actuator Style | Rocker | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rocker Switch | ||
Legend Characters 0 and 1 | ||
Switch Operation Push-On | ||
Housing Material Plastic | ||
Panel Cutout Size 55 mm | ||
Illuminated No | ||
Series xComfort | ||
Actuator Colour Alpine White | ||
Mount Type Surface | ||
IP Rating IP20 | ||
Actuator Style Rocker | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Moeller series xComfort rocker switch combines innovative technology with exceptional design to enhance your modern living spaces. Engineered for efficiency and versatility, this wireless switch allows effortless control over your indoor lighting, ensuring an intuitive user experience. The sleek, glossy alpine white finish not only complements contemporary interiors but also provides a tactile sensation with its gentle rocking action. Its compact dimensions make it an easy fit into any environment, while the robust thermoplastic construction ensures durability without compromising on aesthetics. Designed for seamless integration, this product stands as a testament to Eaton's commitment to quality and innovation, bringing elegance and functionality to every room.
Halogen-free materials promote a safer environment
Surface finishing is designed for a premium look and feel
Lightweight construction makes installation hassle-free
Unmatched versatility allows for use as a switch or push button
Two-part rocker design enhances user interaction
Engagement mechanism facilitates effortless operation
Robust degree of protection guards against dust and moisture
Elegant alpine white colour enriches any interior décor
Ease of installation instructions included for user convenience
Related links
- Eaton, Push-On Rocker Switch Surface
- Eaton, Push-On Push-On Rocker Switch Surface
- Eaton, Push-On 2 Way Rocker Switch Surface
- Eaton, Push-On 1 Way Rocker Switch Surface
- Eaton, Push-On On-Off Rocker Switch Surface
- Eaton, Push-On 1 Rocker Rocker Switch Surface
- Eaton, Push-On 4 Way Rocker Switch Surface
- Clamp Shaft Collars
