Push-On Rocker Switch Surface Mount
- RS Stock No.:
- 247-393
- Mfr. Part No.:
- 147622 CWIZ-04/22
- Brand:
- Eaton
Subtotal (1 unit)*
£7.42
(exc. VAT)
£8.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.42 |
*price indicative
- RS Stock No.:
- 247-393
- Mfr. Part No.:
- 147622 CWIZ-04/22
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Switch Operation | Push-On | |
| Panel Cut Out Width | 55mm | |
| Panel Cut Out Height | 7mm | |
| Illuminated | No | |
| Mounting Type | Surface Mount | |
Select all | ||
|---|---|---|
Brand Eaton | ||
Switch Operation Push-On | ||
Panel Cut Out Width 55mm | ||
Panel Cut Out Height 7mm | ||
Illuminated No | ||
Mounting Type Surface Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Moeller series xComfort rocker switch is an elegant and efficient addition to any modern home. This wireless switch is designed to facilitate ease of use and installation, making it ideal for controlling venetian blinds or other compatible devices. Featuring a classic cream finish, this 4-way rocker switch blends seamlessly with various interior styles while offering robust functionality. Constructed from high-quality thermoplastic, it boasts durability and a degree of protection rated at IP20, ensuring reliable performance in a variety of settings. With its intuitive design and stylish aesthetics, this product is the perfect solution to enhance your home automation experience, allowing for the effortless management of your living environment.
Halogen-free materials promote environmental safety
The sleek, untreated surface ensures a modern look
Engaging (snap) fastening type guarantees easy installation
Complies with RoHS regulations for consumer protection
Compact dimensions make it suitable for tight spaces
The unique imprint with arrows aids in user guidance
Lightweight construction eases handling during setup
The sleek, untreated surface ensures a modern look
Engaging (snap) fastening type guarantees easy installation
Complies with RoHS regulations for consumer protection
Compact dimensions make it suitable for tight spaces
The unique imprint with arrows aids in user guidance
Lightweight construction eases handling during setup
