Push-On Rocker Switch Surface Mount
- RS Stock No.:
- 247-304
- Mfr. Part No.:
- 126053 CWIZ-04/04
- Brand:
- Eaton
Subtotal (1 unit)*
£12.50
(exc. VAT)
£15.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.50 |
*price indicative
- RS Stock No.:
- 247-304
- Mfr. Part No.:
- 126053 CWIZ-04/04
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Switch Operation | Push-On | |
| Panel Cut Out Width | 55mm | |
| Panel Cut Out Height | 7mm | |
| Illuminated | No | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Switch Operation Push-On | ||
Panel Cut Out Width 55mm | ||
Panel Cut Out Height 7mm | ||
Illuminated No | ||
Mounting Type Surface Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton xComfort series rocker switch from Eaton is designed to enhance your home's functionality while seamlessly integrating into modern interiors. With its sleek anthracite finish and compact profile, this wireless switch offers exceptional versatility in managing various electrical devices throughout your space. Engineered for effortless installation and ease of use, this product not only provides reliable performance but also a touch of elegance to your decor. The rocker design accommodates multiple configurations, making it ideal for extensive control across different rooms. Our xComfort switch enables users to experience the convenience of wireless technology without compromising on aesthetic.
Halogen-free materials contribute to a safer environment
The snap-fit fastening type allows for quick and straightforward installation
Matt surface finishing creates a contemporary look and feel
IP20 rating ensures adequate protection against solid objects
Thermoplastic construction offers durable and robust performance
The unique rocker design aids in easy operation
Sophisticated colour matching to various interior designs is possible
The snap-fit fastening type allows for quick and straightforward installation
Matt surface finishing creates a contemporary look and feel
IP20 rating ensures adequate protection against solid objects
Thermoplastic construction offers durable and robust performance
The unique rocker design aids in easy operation
Sophisticated colour matching to various interior designs is possible
