Eaton, Push-On 4 Way Rocker Switch Surface
- RS Stock No.:
- 244-183
- Mfr. Part No.:
- 147624 CWIZ-04/24
- Brand:
- Eaton
Subtotal (1 unit)*
£16.26
(exc. VAT)
£19.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.26 |
*price indicative
- RS Stock No.:
- 244-183
- Mfr. Part No.:
- 147624 CWIZ-04/24
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rocker Switch | |
| Switch Operation | Push-On | |
| Legend | Symbol Arrows | |
| Housing Material | Plastic | |
| Panel Cutout Size | 55 mm | |
| Illuminated | No | |
| Series | xComfort | |
| Actuator Colour | Anthracite | |
| Mount Type | Surface | |
| IP Rating | IP20 | |
| Actuator Style | Rocker | |
| Switch Configuration | 4 Way | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rocker Switch | ||
Switch Operation Push-On | ||
Legend Symbol Arrows | ||
Housing Material Plastic | ||
Panel Cutout Size 55 mm | ||
Illuminated No | ||
Series xComfort | ||
Actuator Colour Anthracite | ||
Mount Type Surface | ||
IP Rating IP20 | ||
Actuator Style Rocker | ||
Switch Configuration 4 Way | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Moeller series xComfort wireless rocker switch combines functionality with a sleek design, making it a top choice for modern homes. Designed for ease of use, this 4-way switch operates efficiently for controlling venetian blinds, ensuring you can adjust your lighting and privacy with just a touch. Its anthracite finish not only lends a contemporary edge to your decor but is also crafted from high-quality thermoplastic for enhanced durability. The product is lightweight and features a snap fastening type for effortless installation. With a commitment to safety, this product meets RoHS compliance, thus ensuring its eco-friendly credentials. Perfect for homeowners seeking a reliable solution, this switch promises to elevate your living spaces while providing practicality and style.
Halogen-free construction ensures a safe and environmentally friendly choice
Matt surface finishing provides a modern and elegant aesthetic
Untreated surface protection offers a rustic charm while maintaining durability
The thermoplastic material ensures prolonged usage without wear
An IK00 degree of protection ensures resistance against mechanical impacts
IP20 rating assures the switch is suitable for indoor use
Rocker design allows for intuitive and easy operation
Symbol 'arrows' imprint provides clear usage instructions
Compact dimensions make it perfect for minimalistic spaces
