Eaton, Push-On 4 Way Rocker Switch Surface
- RS Stock No.:
- 240-180
- Mfr. Part No.:
- 147598 CWIZ-04/12
- Brand:
- Eaton
Subtotal (1 unit)*
£7.87
(exc. VAT)
£9.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.87 |
*price indicative
- RS Stock No.:
- 240-180
- Mfr. Part No.:
- 147598 CWIZ-04/12
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rocker Switch | |
| Switch Operation | Push-On | |
| Legend | Characters 0 and 1 | |
| Housing Material | Plastic | |
| Panel Cutout Size | 55 mm | |
| Illuminated | No | |
| Series | xComfort | |
| Mount Type | Surface | |
| IP Rating | IP20 | |
| Actuator Style | Rocker | |
| Switch Configuration | 4 Way | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rocker Switch | ||
Switch Operation Push-On | ||
Legend Characters 0 and 1 | ||
Housing Material Plastic | ||
Panel Cutout Size 55 mm | ||
Illuminated No | ||
Series xComfort | ||
Mount Type Surface | ||
IP Rating IP20 | ||
Actuator Style Rocker | ||
Switch Configuration 4 Way | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Moeller series xComfort wireless switch brings modern design and advanced functionality to your home or office. This elegant rocker switch is available in a refreshing cream white colour, perfectly complementing contemporary interiors. Its versatility as a 4-way switch ensures you can control lighting from multiple locations, providing unparalleled convenience. Designed with customer satisfaction in mind, this switch adheres to stringent compliance standards, ensuring both safety and reliability in everyday use. The product boasts a sleek matt finish and a durable thermoplastic construction, making it an ideal choice for stylish and practical applications alike. Easy to install, this switch simplifies the process of home automation, integrating seamlessly with other xComfort products to enhance your living space.
Features a chic design that enhances decor
Allows for multiple control points to optimise convenience
Constructed from high-quality thermoplastic for longevity
Halogen-free materials ensure safer usage
Lightweight yet sturdy for easy handling and installation
Unique engaging snap fastening type for secure fitting
Complies with RoHS standards for environmental safety
Related links
- Eaton, Push-On 4 Way Rocker Switch Surface
- Eaton, Push-On 2 Way Rocker Switch Surface
- Eaton, Push-On 1 Way Rocker Switch Surface
- Eaton, Push-On Rocker Switch Surface
- Eaton, Push-On Push-On Rocker Switch Surface
- Eaton, Push-On 1 Rocker Rocker Switch Surface
- Schneider Electric, 2 Step 1P 2 Way Rocker Switch Surface
- Schneider Electric 2 Way Rocker Switch Surface
