Eaton, Push-On 1 Way Rocker Switch Surface

Subtotal (1 unit)*

£3.69

(exc. VAT)

£4.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.69

*price indicative

RS Stock No.:
243-297
Mfr. Part No.:
147590 CWIZ-01/12
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Rocker Switch

Switch Operation

Push-On

Legend

Characters 0 and 1

Housing Material

Plastic

Panel Cutout Size

55 mm

Illuminated

No

Series

xComfort

Mount Type

Surface

IP Rating

IP20

Actuator Style

Rocker

Switch Configuration

1 Way

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton innovative rocker switch from The Eaton Moeller series xComfort seamlessly integrates functionality and modern design. Crafted for convenience, this wireless switch boasts a creamy, electro white finish that enhances any interior décor. Designed for one-way operations, it simplifies your lighting control, ensuring both elegance and ease of use. With a compact profile and lightweight design, it offers effortless installation and a sleek addition to any setting. The product's robust construction and high-quality thermoplastic material ensure durability and longevity, making it a reliable choice for your home or office. Ideal for switch or push button usage, this rocker's unique bus system compatibility ensures seamless operation across various applications, providing users unmatched flexibility and user-friendliness.

Halogen-free construction contributes to a safer environment

Compact design allows for easy integration into small spaces

IP20 protection rating ensures suitability for indoor use

Lightweight at just 6.76 g, making installation hassle-free

Matt surface finishing provides a sophisticated touch

Engage (snap) fastening type ensures secure and simple mounting

Characters 0 and 1 imprinted for intuitive operation

Single rocker model offers dedicated control for lights

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy