Eaton, Push-On 1 Rocker Rocker Switch Surface
- RS Stock No.:
- 241-518
- Mfr. Part No.:
- 126045 CWIZ-01/04
- Brand:
- Eaton
Subtotal (1 unit)*
£6.67
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.67 |
*price indicative
- RS Stock No.:
- 241-518
- Mfr. Part No.:
- 126045 CWIZ-01/04
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rocker Switch | |
| Switch Operation | Push-On | |
| Panel Cutout Size | 55 mm | |
| Illuminated | No | |
| Series | xComfort | |
| Actuator Colour | Black | |
| Mount Type | Surface | |
| IP Rating | IP20 | |
| Switch Configuration | 1 Rocker | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rocker Switch | ||
Switch Operation Push-On | ||
Panel Cutout Size 55 mm | ||
Illuminated No | ||
Series xComfort | ||
Actuator Colour Black | ||
Mount Type Surface | ||
IP Rating IP20 | ||
Switch Configuration 1 Rocker | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton rocker switch from The Eaton Moeller series xComfort brings a blend of modern design and functionality. Crafted in an elegant anthracite finish, it complements any interior while providing seamless integration into your home automation system. Designed for one-way operation, this switch features an intuitive push-button mechanism that ensures easy usability. The lightweight yet durable thermoplastic construction guarantees longevity, while its compact dimensions make installation in any setting a breeze. With a commitment to quality and compliance, this switch exemplifies the optimal balance between aesthetics and performance, making it an ideal choice for both residential and commercial applications.
Halogen-free materials ensure a safer environment
Compact dimensions facilitate easy installation in tight spaces
Surface protection offers enduring performance without additional treatments
Lightweight design enhances ease of handling
Single rocker design streamlines functionality for user convenience
The untreated finish promotes a contemporary yet natural aesthetic
Related links
- Eaton, Push-On 1 Rocker Rocker Switch Surface
- Eaton, Push-On 1 Way Rocker Switch Surface
- Eaton, Push-On Rocker Switch Surface
- Eaton, Push-On 2 Way Rocker Switch Surface
- Eaton, Push-On Push-On Rocker Switch Surface
- Eaton, Push-On 4 Way Rocker Switch Surface
- Eaton, Push-On On-Off Rocker Switch Surface
- Case Laptop Bags
