Push-On Rocker Switch Surface Mount
- RS Stock No.:
- 247-303
- Mfr. Part No.:
- 126050 CWIZ-04/01
- Brand:
- Eaton
Subtotal (1 unit)*
£6.06
(exc. VAT)
£7.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.06 |
*price indicative
- RS Stock No.:
- 247-303
- Mfr. Part No.:
- 126050 CWIZ-04/01
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Switch Operation | Push-On | |
| Panel Cut Out Width | 55mm | |
| Panel Cut Out Height | 7mm | |
| Illuminated | No | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Switch Operation Push-On | ||
Panel Cut Out Width 55mm | ||
Panel Cut Out Height 7mm | ||
Illuminated No | ||
Mounting Type Surface Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton wireless rocker switch is engineered for seamless integration within The Eaton Moeller series xComfort range. Offering unparalleled convenience, the device boasts a sleek, pure white design that fits effortlessly into contemporary decor. With a robust build quality and a focus on user-friendly installation, this switch enhances any home automation system while ensuring compliance with modern safety standards. The versatile rocker configuration empowers users to control multiple circuits with ease, making it an ideal solution for sophisticated lighting control. In addition, the product's innovative features include halogen-free materials and a high degree of protection, ensuring that both aesthetics and functionality are flawlessly combined for a reliable performance.
Crafted from durable thermoplastic for long-lasting use
Halogen-free construction supports environmentally conscious choices
Designed for easy installation with a snap fastening type
Four-gang configuration accommodates comprehensive control needs
IP20 rating ensures adequate protection against solid objects
Sleek matte finish enhances the visual appeal in any space
Lightweight design allows for simple handling and installation
Fits well within the xComfort series for extended compatibility
Halogen-free construction supports environmentally conscious choices
Designed for easy installation with a snap fastening type
Four-gang configuration accommodates comprehensive control needs
IP20 rating ensures adequate protection against solid objects
Sleek matte finish enhances the visual appeal in any space
Lightweight design allows for simple handling and installation
Fits well within the xComfort series for extended compatibility
Related links
- Push-On Rocker Switch Surface Mount
- Eaton, Push-On Rocker Switch Surface Mount
- DeWALT DCV100 18V Leaf Blower
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Bosch Diamond Tipped Tile Drill Bit
