Eaton, Push-On 4 Way Rocker Switch Surface
- RS Stock No.:
- 244-293
- Mfr. Part No.:
- 126052 CWIZ-04/03
- Brand:
- Eaton
Subtotal (1 unit)*
£18.31
(exc. VAT)
£21.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.31 |
*price indicative
- RS Stock No.:
- 244-293
- Mfr. Part No.:
- 126052 CWIZ-04/03
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rocker Switch | |
| Switch Operation | Push-On | |
| Housing Material | Plastic | |
| Panel Cutout Size | 55 mm | |
| Illuminated | No | |
| Series | xComfort | |
| Actuator Colour | Silver | |
| Mount Type | Surface | |
| IP Rating | IP20 | |
| Actuator Style | Rocker | |
| Switch Configuration | 4 Way | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rocker Switch | ||
Switch Operation Push-On | ||
Housing Material Plastic | ||
Panel Cutout Size 55 mm | ||
Illuminated No | ||
Series xComfort | ||
Actuator Colour Silver | ||
Mount Type Surface | ||
IP Rating IP20 | ||
Actuator Style Rocker | ||
Switch Configuration 4 Way | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series xComfort wireless switch offers a seamless integration of style and functionality, designed for modern living spaces. With its sleek silver finish and refined matt surface, this rocker switch enhances the aesthetic of any room while delivering reliable performance. Crafted from high-quality thermoplastic, this product ensures durability and is both halogen-free and lacquered for added protection. The 4-way design means it can control a light from multiple points, providing convenience and versatility for your home. Compliant with RoHS standards, this switch is an eco-friendly choice that does not compromise on efficiency or safety, making it an ideal solution for contemporary electrical needs.
Halogen-free material contributes to a safer environment
Matt surface finishing adds a touch of elegance to any interior decor
Engage (snap) fastening type simplifies the installation process
IP20 rating ensures protection against solid objects larger than 12mm
Lightweight design makes it easy to handle and install
Built with thermoplastic for enhanced longevity and resilience
Compatible with other products in the xComfort series for expanded functionality
Four gangs allow for multi-functionality in a single switch
Efficiently operates as a switch or a push button for versatile usage
