Eaton, Push-On 2 Way Rocker Switch Surface
- RS Stock No.:
- 241-519
- Mfr. Part No.:
- 126048 CWIZ-02/03
- Brand:
- Eaton
Subtotal (1 unit)*
£11.49
(exc. VAT)
£13.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.49 |
*price indicative
- RS Stock No.:
- 241-519
- Mfr. Part No.:
- 126048 CWIZ-02/03
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rocker Switch | |
| Switch Operation | Push-On | |
| Panel Cutout Size | 55 mm | |
| Illuminated | No | |
| Actuator Colour | Silver | |
| Series | xComfort | |
| Mount Type | Surface | |
| IP Rating | IP20 | |
| Switch Configuration | 2 Way | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rocker Switch | ||
Switch Operation Push-On | ||
Panel Cutout Size 55 mm | ||
Illuminated No | ||
Actuator Colour Silver | ||
Series xComfort | ||
Mount Type Surface | ||
IP Rating IP20 | ||
Switch Configuration 2 Way | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton innovative wireless rocker switch is designed to enhance the functionality of your home automation system. The Eaton Moeller series xComfort effortlessly combines sleek aesthetics with advanced technology, offering users seamless control over their lighting and devices. With its elegant silver finish and compact dimensions, this switch is not only a practical addition to your smart home but also a stylish one. The two-way rocker design ensures ease of use, allowing for quick and intuitive operation. Built with a thermoplastic material, this product guarantees durability while remaining halogen-free, ensuring it meets modern safety standards. Simplifying installation and operation, The Eaton Moeller series xComfort is an ideal choice for contemporary living spaces.
Sleek design complements modern interiors
Halogen-free construction promotes environmental friendliness
Thermoplastic material ensures durability and longevity
Two-way functionality offers versatile switching options
Compact size allows for easy installation in various settings
Provides excellent protection with an IP20 rating
Related links
- Eaton, Push-On 2 Way Rocker Switch Surface
- Eaton, Push-On 4 Way Rocker Switch Surface
- Eaton, Push-On 1 Way Rocker Switch Surface
- Eaton, Push-On Rocker Switch Surface
- Eaton, Push-On Push-On Rocker Switch Surface
- Eaton, Push-On On-Off Rocker Switch Surface
- Eaton, Push-On 1 Rocker Rocker Switch Surface
- Brass Ring Terminals
