Eaton, Push-On Rocker Switch Surface

Subtotal (1 unit)*

£6.26

(exc. VAT)

£7.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.26

*price indicative

RS Stock No.:
241-520
Mfr. Part No.:
126051 CWIZ-04/02
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Rocker Switch

Switch Operation

Push-On

Panel Cutout Size

55 mm

Illuminated

No

Series

Eaton Moeller

Mount Type

Surface

IP Rating

IP20

Standards/Approvals

RoHS

Legend Text Colour

White

COO (Country of Origin):
CZ
The Eaton innovative wireless switch from The Eaton Moeller series xComfort redefines convenience and style. Designed for effortless operation, this rocker switch is not just a functional element but a seamless addition to modern homes. Its cream finish gives it a contemporary aesthetic that fits beautifully with various interior designs. The lightweight design makes handling and installation a breeze, while its compact size ensures it gracefully integrates into any wall space. The Eaton Moeller series xComfort offers unparalleled versatility, making it an excellent choice for those looking to enhance their living or workspace with smart solutions. With a robust construction aimed at longevity, this wireless switch embodies a perfect blend of practicality and elegance, catering to the demands of modern lifestyles.

Wireless operation allows for flexible installation in any location

Sleek cream finish complements various design schemes

Lightweight construction ensures easy handling and installation

Designed for both aesthetic appeal and functional excellence

Robust materials provide long-lasting durability

Versatile use caters to different environmental settings

Easily integrates into existing systems for smarter control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy