Arducam Robotic Arm, 891 mm, 500mm/s, 4 kg

Subtotal (1 unit)*

£28,456.66

(exc. VAT)

£34,147.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28,456.66

*price indicative

RS Stock No.:
795-083
Mfr. Part No.:
KR L53 0006 - Vision
Brand:
Arducam
Find similar products by selecting one or more attributes.
Select all

Brand

Arducam

Product Type

Robotic Arm

Maximum Reach

891mm

Maximum Speed

500mm/s

Maximum Payload

4kg

Supply Voltage

24V

Weight

7.2kg

COO (Country of Origin):
CA
The Arducam Kinova Gen3 is a modular, adaptable robotic ARM designed for Advanced grasping and manipulation tasks. Built to accelerate development, it lets you start quickly with intuitive teaching modes and your preferred tools or languages. Ideal for research and innovation, the Gen3 integrates seamlessly with the powerful Kinova Kortex open API, enabling Advanced control and collaboration.

Ultra lightweight and portable

Ideal for robotics research

Power efficient

IP33 protection

Integrated Vision Module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy