Arducam Robotic Arm, 1 m, 2m/s, 6 kg
- RS Stock No.:
- 795-088
- Mfr. Part No.:
- KR26139
- Brand:
- Arducam
Subtotal (1 unit)*
£40,474.57
(exc. VAT)
£48,569.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40,474.57 |
*price indicative
- RS Stock No.:
- 795-088
- Mfr. Part No.:
- KR26139
- Brand:
- Arducam
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arducam | |
| Product Type | Robotic Arm | |
| Maximum Reach | 1m | |
| Maximum Speed | 2m/s | |
| Maximum Payload | 6kg | |
| Supply Voltage | 24V | |
| Weight | 23.45kg | |
| Select all | ||
|---|---|---|
Brand Arducam | ||
Product Type Robotic Arm | ||
Maximum Reach 1m | ||
Maximum Speed 2m/s | ||
Maximum Payload 6kg | ||
Supply Voltage 24V | ||
Weight 23.45kg | ||
- COO (Country of Origin):
- CA
The Arducam Kinova Link 6 Cobot is an industrial robotic ARM with collaborative capabilities, leveraging the latest technologies to support all industries that want to benefit from automation. It is the newest robot backed up by more than 15 years in the business of providing robotics solutions. It is Compliant with ISO 10218-1:2011 & EU machinery directives. It has a Compact controller with market-leading processing power and memory capacity.
IP54 protection
Feed through of power and data to the end effector
Built in six Axis Force or Torque sensor
Containerized plug in system for easy deployment
