Arducam Robotic Arm, 985 mm, 200mm/s, 2.4 kg
- RS Stock No.:
- 795-079
- Mfr. Part No.:
- KR LG2 0003
- Brand:
- Arducam
Subtotal (1 unit)*
£31,974.91
(exc. VAT)
£38,369.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31,974.91 |
*price indicative
- RS Stock No.:
- 795-079
- Mfr. Part No.:
- KR LG2 0003
- Brand:
- Arducam
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arducam | |
| Product Type | Robotic Arm | |
| Maximum Reach | 985mm | |
| Maximum Speed | 200mm/s | |
| Maximum Payload | 2.4kg | |
| Supply Voltage | 24V | |
| Weight | 5.5kg | |
| Select all | ||
|---|---|---|
Brand Arducam | ||
Product Type Robotic Arm | ||
Maximum Reach 985mm | ||
Maximum Speed 200mm/s | ||
Maximum Payload 2.4kg | ||
Supply Voltage 24V | ||
Weight 5.5kg | ||
- COO (Country of Origin):
- CA
The Arducam Kinova Ultra lightweight robotic ARM have the power to turn your ideas into reality. Designed for efficiency and portability, you can move the robot between research teams, applications, projects, and environments with a quick setup time under 30 minutes. It can easily integrates with other technologies using the Kinova Kortex API software, furthermore, you can use the Kinova Kortex Web App on any desktop or mobile device.
1 kHz closed loop control at low level
Infinite rotation on all joints
Smart actuators with integrated torque sensors
MATLAB hardware support package
Related links
- Arducam Robotic Arm 200mm/s, 2.6 kg
- Arducam Robotic Arm 500mm/s, 4 kg
- Arducam Robotic Arm 500mm/s, 4 kg
- Arducam Robotic Arm 250mm/s, 500 g
- Arducam Robotic Arm 2m/s, 6 kg
- Schneider Electric 6 Axis Robotic Arm 12 kg
- Schneider Electric 3 Axis Robotic Arm 10m/s, 15 kg
- Schneider Electric 6 Axis Robotic Arm 5 kg
