Arducam Robotic Arm, 985 mm, 200mm/s, 2.6 kg

Subtotal (1 unit)*

£31,974.91

(exc. VAT)

£38,369.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31,974.91

*price indicative

RS Stock No.:
795-078
Mfr. Part No.:
KR LG2 0002
Brand:
Arducam
Find similar products by selecting one or more attributes.
Select all

Brand

Arducam

Product Type

Robotic Arm

Maximum Reach

985mm

Maximum Speed

200mm/s

Maximum Payload

2.6kg

Supply Voltage

24V

Weight

4.4kg

COO (Country of Origin):
CA
The Arducam Highly portable and safe robotic ARM designed to operate seamlessly around people. Engineered for low power consumption and full 3D workspace manipulation, it delivers exceptional performance in both structured and unstructured environments. With a focus on human-centric design, it enhances individual capability while keeping the operator in control making extraordinary results achievable through collaboration.

Inherently safe

Low power consumption

Excellent payload to weight ratio

Compatible with both ROS and our software

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy