Arducam Robotic Arm, 760 mm, 250mm/s, 500 g

Subtotal (1 unit)*

£15,987.45

(exc. VAT)

£19,184.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15,987.45

*price indicative

RS Stock No.:
795-080
Mfr. Part No.:
KR L31 0006
Brand:
Arducam
Find similar products by selecting one or more attributes.
Select all

Brand

Arducam

Product Type

Robotic Arm

Maximum Reach

760mm

Maximum Speed

250mm/s

Maximum Payload

500g

Supply Voltage

24V

Weight

5.4kg

COO (Country of Origin):
CA
The Arducam Kinova Gen3 lite is an ultra-lightweight robotic ARM which offering a cost-efficient solution for light manipulation tasks. Ideal for professional academic-level education, it delivers reliable performance without compromising quality. Powered by the robust Kinova Kortex API, the Gen3 lite enables seamless programming, integration, and collaboration with other Gen3 units.

Highly portable

Power efficient

Ideal for mobile applications

Plug and Play

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy