TE Connectivity, 109452 Uninsulated Ring Terminal, 10 mm Stud Size 18 AWG 14 AWG Wire Size, Black

Subtotal (1 reel of 12500 units)*

£1,187.23

(exc. VAT)

£1,424.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,187.23£0.095

*price indicative

RS Stock No.:
498-348
Distrelec Article No.:
304-60-966
Mfr. Part No.:
109452-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

109452

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

1.42mm

Outer Ring Diameter

4.06mm

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Overall Length

17.27mm

Stud Size

10 mm

Colour

Black

Contact Plating

Tin

Contact Material

Brass

Thickness

510μm

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, EU REACH Regulation (EC) No. 1907/2006

Maximum Operating Temperature

110°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
US
The TE Connectivity closed ring tongue terminal exemplifies precision and durability, making it a prime choice for robust electrical connections. Designed for wire sizes between 18 to 14 AWG, it features a #10 stud that optimally aligns with a 5.36 mm [.211 in] stud diameter to ensure secure attachments. Its open barrel and straight configuration enable straightforward installation and integration into a variety of applications. Crafted with tin plating, this terminal guarantees excellent conductivity while resisting corrosion. Ideal for discrete wire types, this uninsulated terminal supports stranded wires, offering flexibility during assembly. With a mechanical attachment that enhances reliability, this closed ring tongue terminal is perfect for diverse industrial environments, standing up to challenging conditions and operating temperatures between -40 to 110 °C [-40 to 230 °F].

Robust design intended for long-lasting performance

Facilitates efficient electrical connectivity across various applications

Straight terminal orientation allows for easy and intuitive installation

Brass contact base material ensures superior conductivity

Heavy-duty characteristics enhance its capacity to withstand heavier loads

The product’s low halogen content makes it safer and environmentally friendly

Compatible with copper wire base material, broadening application potential

Designed with a single hole for simplified wiring configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy