TE Connectivity, 40977 Uninsulated Ring Terminal, 10 Stud Size 18 AWG 14 AWG Wire Size, Dark Grey

Subtotal (1 reel of 12000 units)*

£1,404.03

(exc. VAT)

£1,684.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,404.03£0.117

*price indicative

RS Stock No.:
472-255
Distrelec Article No.:
304-47-405
Mfr. Part No.:
40977
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

40977

Insulation

Uninsulated

Inner Ring Diameter

5mm

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Overall Length

15.49mm

Stud Size

10

Colour

Dark Grey

Contact Plating

Tin

Contact Material

Brass

Thickness

760μm

Standards/Approvals

2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006

Maximum Operating Temperature

110°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
US
The TE Connectivity Closed ring tongue terminal is expertly designed for optimal performance in various electrical applications. Constructed to accommodate wire sizes ranging from 18 to 14 AWG, its robust and durable design ensures a reliable and secure connection. The product is highlighted by its #10 stud size and a 5 mm [.19 in] stud diameter, making it suitable for a wide range of installations. With features such as open barrel construction and straight orientation, it provides easy access for wiring. Additionally, the tin plating enhances corrosion resistance, promoting longevity and efficiency in demanding environments. Its lightweight build, paired with non-insulation support, makes it an ideal choice for users seeking efficiency and dependability in their electrical connections.

Constructed with open barrel design for easy wire insertion

Straight terminal orientation enhances connection efficiency

Lightweight structure supports effortless installation

Tin plating offers superior corrosion resistance

Designed for compatibility with stranded wire types

Accommodates a variety of applications in electrical construction

Non-insulation support ensures compatibility with discrete wire types

Meets stringent European environmental regulations for safe use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy