TE Connectivity, 42946-2 Uninsulated Ring Terminal, M8 Stud Size 12 AWG 8 AWG Wire Size, Dark Grey

Subtotal (1 reel of 2000 units)*

£586.39

(exc. VAT)

£703.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£586.39£0.293

*price indicative

RS Stock No.:
477-085
Distrelec Article No.:
304-61-648
Mfr. Part No.:
42946-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

42946-2

Insulation

Uninsulated

Inner Ring Diameter

8.74mm

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

8AWG

Overall Length

31.75mm

Stud Size

M8

Colour

Dark Grey

Contact Plating

Tin

Contact Material

Brass

Thickness

1.02mm

Standards/Approvals

EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold

COO (Country of Origin):
US
The TE Connectivity Closed ring tongue terminal is designed to provide a reliable and secure connection for various electrical applications. This innovative component accommodates wire sizes ranging from 12 to 8 AWG, ensuring compatibility across a broad spectrum of installations. Featuring a 5/16 inch / M8 stud size, this terminal delivers robust performance, making it an ideal choice for demanding environments. Crafted with an open barrel design and straight orientation, it ensures easy wire insertion and improved contact reliability. The terminal is made from high-quality brass and features a tin plating for enhanced corrosion resistance, which is crucial for longevity and dependability in electrical systems. With an emphasis on versatility, this product is suited for both stranded wire types and those requiring insulation support, making it a valuable addition to any electrical toolkit.

Supports a wide range of wire sizes for increased versatility

Designed for easy installation and improved connection reliability

Constructed from durable brass for optimal conductivity

Tin plating enhances resistance to corrosion for prolonged use

Open barrel design facilitates straightforward wire insertion

Compatible with both discrete and stranded wire types

Maximum insulation diameter of 5.59 mm accommodates various wire insulation requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy