TE Connectivity, 2825 Uninsulated Ring Terminal, M4 Stud Size 18 AWG 14 AWG Wire Size, Dark Grey
- RS Stock No.:
- 507-035
- Distrelec Article No.:
- 304-61-378
- Mfr. Part No.:
- 2825326-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 8000 units)*
£188.30
(exc. VAT)
£225.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £188.30 | £0.024 |
*price indicative
- RS Stock No.:
- 507-035
- Distrelec Article No.:
- 304-61-378
- Mfr. Part No.:
- 2825326-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 2825 | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Overall Length | 16.76mm | |
| Stud Size | M4 | |
| Colour | Dark Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 2016, CE marked as required by Directive 2011/65/EU, EU RoHS Directive 2011/65/EU Compliant | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 2825 | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 18AWG | ||
Overall Length 16.76mm | ||
Stud Size M4 | ||
Colour Dark Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 2016, CE marked as required by Directive 2011/65/EU, EU RoHS Directive 2011/65/EU Compliant | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- IN
The TE Connectivity ring tongue terminal offers exceptional reliability for M4 stud applications, ensuring secure connections in various electrical assemblies. Designed to meet stringent compliance requirements, it stands out for its exceptional quality and durability. The low halogen material ensures reduced environmental impact while maintaining superior performance standards. This component is ideal for professionals seeking consistent results in their electrical installations, providing peace of mind with every use. With its user-friendly design, this terminal supports efficient installation and integration into existing systems, making it a valuable addition to your toolkit.
Crafted for M4 stud connections, enhancing versatility across multiple applications
Compliant with EU RoHS and ELV Directives, supporting environmental responsibility
Low halogen formulation ensures reduced environmental footprint without compromising performance
Convenient for both new installations and upgrades, maximizing adaptability
Related links
- TE Connectivity M4 Stud Size 18 AWG 14 AWG Wire Size, Dark Grey
- TE Connectivity Uninsulated Ring Terminal Dark Grey
- TE Connectivity Uninsulated Ring Terminal Dark Grey
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Dark Grey
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Dark Grey
- TE Connectivity Uninsulated Ring Terminal Grey
- Molex M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
