TE Connectivity, 41333-2 Uninsulated Ring Terminal, 10 Stud Size 18 AWG 14 AWG Wire Size, Silver

Subtotal (1 reel of 12500 units)*

£1,221.65

(exc. VAT)

£1,465.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,221.65£0.098

*price indicative

RS Stock No.:
472-259
Distrelec Article No.:
304-61-633
Mfr. Part No.:
41333-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

41333-2

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

3.55mm

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Overall Length

16.26mm

Stud Size

10

Colour

Silver

Contact Material

Brass

Contact Plating

Tin

Thickness

510μm

Standards/Approvals

2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

Maximum Operating Temperature

110°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
US
The TE Connectivity Closed ring tongue terminal is designed for optimal connectivity within various electrical applications. Constructed for use with wire sizes 18 to 14 AWG, this uninsulated terminal provides dependable performance with a #10 stud size and 5 mm stud diameter. Offering an open barrel design and straight orientation, it excels in conditions requiring reliable and robust connections. The terminal features tin plating, enhancing both conductivity and corrosion resistance, while maintaining compatibility with stranded wire types. Ideal for a range of industrial uses, it operates effectively across a broad temperature spectrum, making it suitable for different environmental conditions.

Circular/oval shape ensures efficient electrical contact

Resilient brass contact base material enhances durability

Operates effectively in operating temperatures from -40 to 110 °C

Compact design with barrel types that accommodate varied wire gauge

Low halogen content aligns with modern environmental standards

Compatible with copper wire base materials for superior conductivity

Available in a strip/reel packaging method for convenience in assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy