TE Connectivity, 41560 Uninsulated Ring Terminal, 10 Stud Size 18 AWG 14 AWG Wire Size, Brass
- RS Stock No.:
- 481-723
- Distrelec Article No.:
- 304-47-414
- Mfr. Part No.:
- 41560
- Brand:
- TE Connectivity
Subtotal (1 reel of 7500 units)*
£567.80
(exc. VAT)
£681.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £567.80 | £0.076 |
*price indicative
- RS Stock No.:
- 481-723
- Distrelec Article No.:
- 304-47-414
- Mfr. Part No.:
- 41560
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 41560 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5mm | |
| Outer Ring Diameter | 5mm | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 16.26mm | |
| Stud Size | 10 | |
| Colour | Brass | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Thickness | 510μm | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 41560 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5mm | ||
Outer Ring Diameter 5mm | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 16.26mm | ||
Stud Size 10 | ||
Colour Brass | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Thickness 510μm | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is designed to provide reliable electrical connections in demanding environments. Engineered for wire sizes 18 to 14 AWG, this terminal's robust construction ensures exceptional performance. With a #10 stud size and a 5 mm [.19 in] stud diameter, it seamlessly fits into various applications, offering superior adaptability. Its open barrel design and straight orientation enhance ease of use during installation, making it an excellent choice for both professionals and DIY enthusiasts. This unplated terminal eliminates potential interference, ensuring a clean and effective connection. The terminal is compatible with stranded wire types, providing flexibility in assembly while adhering to rigorous industry standards for quality and reliability.
Ideal for high-performance electrical applications
Offers a secure and efficient fit for a variety of wire sizes
Facilitates straightforward installation with its open barrel design
Ensures compatibility with stranded wire, enhancing functionality
Provides resilience in challenging temperature conditions
Conforms to strict compliance regulations for peace of mind
Low halogen content reduces environmental impact
Supplied in a bulk quantity for extensive use
Related links
- TE Connectivity M4 Stud Size 18 AWG 14 AWG Wire Size, Brass
- TE Connectivity M4 Stud Size 18 AWG 14 AWG Wire Size, Brass
- TE Connectivity Uninsulated Ring Terminal, #10 Stud Size 18 AWG 14 AWG Wire Size
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Dark Grey
- TE Connectivity Uninsulated Ring Terminal Black
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Black
