TE Connectivity, 41559 Uninsulated Ring Terminal, M4 Stud Size 18 AWG 14 AWG Wire Size, Brass

Subtotal (1 reel of 10000 units)*

£399.18

(exc. VAT)

£479.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£399.18£0.04

*price indicative

RS Stock No.:
509-962
Distrelec Article No.:
304-47-413
Mfr. Part No.:
41559
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

41559

Insulation

Uninsulated

Inner Ring Diameter

4.34mm

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

18AWG

Overall Length

16.26mm

Stud Size

M4

Colour

Brass

Contact Material

Brass

Contact Plating

Unplated

Thickness

510μm

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016

Maximum Operating Temperature

110°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
US
The TE Connectivity Closed ring tongue terminal is designed for use with wire sizes ranging from 18 to 14 AWG, providing a reliable and robust connection in various applications. Employing an open barrel design, it ensures easy installation and secure wire attachment, making it an ideal choice for both professional and DIY projects. The terminal features compatibility with both #8 and M4 studs, allowing for versatility in utilisation across different set-ups. With a lightweight yet durable composition, it is built to withstand operating temperatures between -40 to 110 °C, ensuring performance and reliability even in demanding environments. The product also aligns with stringent industry standards, ensuring peace of mind for users. This terminal offers a seamless option for achieving efficient electrical connections while maintaining safety requirements.

Built for durability and longevity in diverse applications

Facilitates secure connections with stranded wire types

Engineered for ease of use with an open barrel design

Lightweight construction that doesn’t compromise on strength

Designed for compatibility with a variety of studs

High-performance temperature range suitable for challenging environments

Compliant with environmental regulations for safer utilisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy