TE Connectivity, PIDG Insulated Ring Terminal, M6 Stud Size 16 AWG 14 AWG Wire Size, White
- RS Stock No.:
- 468-477
- Distrelec Article No.:
- 304-47-302
- Mfr. Part No.:
- 325034
- Brand:
- TE Connectivity
Subtotal (1 box of 300 units)*
£152.78
(exc. VAT)
£183.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £152.78 | £0.509 |
*price indicative
- RS Stock No.:
- 468-477
- Distrelec Article No.:
- 304-47-302
- Mfr. Part No.:
- 325034
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 6.73mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 27.38mm | |
| Stud Size | M6 | |
| Colour | White | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 6.73mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 27.38mm | ||
Stud Size M6 | ||
Colour White | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is designed for superior reliability in wiring applications, providing optimal connectivity for 16 to 14 AWG wires. With a robust M6 stud size and a closed barrel construction, this terminal ensures secure wire attachment for electrical connections. The inclusion of tin plating enhances corrosion resistance while maintaining excellent conductivity. Additionally, its partially insulated design reduces the risk of accidental short circuits, making it a preferred choice for various industrial applications. Crafted to meet stringent standards, this terminal is suitable for both new designs and replacement needs. Benefit from a smooth installation process and dependable performance in your electrical systems, thanks to this expertly engineered component.
Reliable connectivity for a range of wire sizes
Partially insulated to prevent accidental shorts
Constructed with tin plating for enhanced durability
Single hole configuration allows easy installation
Designed for compatibility with copper wire base materials
Lightweight design simplifies installation without compromising strength
Meets vital industry standards for high performance
Related links
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Black
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Yellow
- TE Connectivity STRATO-THERM Insulated Ring Terminal White
- TE Connectivity M6 Stud Size 16 AWG Wire Size, Natural
- TE Connectivity M6 Stud Size 16 AWG 16 AWG Wire Size, Natural
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size, White
- TE Connectivity 10 mm Stud Size 16 AWG 14 AWG Wire Size
