TE Connectivity, PIDG Insulated Ring Terminal, M6 Stud Size 16 AWG Wire Size, Natural
- RS Stock No.:
- 469-823
- Distrelec Article No.:
- 304-53-074
- Mfr. Part No.:
- 53419-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£167.94
(exc. VAT)
£201.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £167.94 | £0.84 |
*price indicative
- RS Stock No.:
- 469-823
- Distrelec Article No.:
- 304-53-074
- Mfr. Part No.:
- 53419-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Inner Ring Diameter | 6.73mm | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 27.38mm | |
| Stud Size | M6 | |
| Colour | Natural | |
| Contact Plating | Tin Lead | |
| Contact Material | Copper | |
| Thickness | 84mm | |
| Standards/Approvals | EU ELV Directive 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Inner Ring Diameter 6.73mm | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 27.38mm | ||
Stud Size M6 | ||
Colour Natural | ||
Contact Plating Tin Lead | ||
Contact Material Copper | ||
Thickness 84mm | ||
Standards/Approvals EU ELV Directive 2000/53/EC | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is designed for superior reliability and efficiency in various electrical applications. Built to accommodate wire sizes ranging from 16 AWG, it features an M6 stud size that ensures a robust connection. The terminal is crafted with closed barrel design and is partially insulated, making it ideal for secure and safe installations. Boasting a tin-lead plating, it offers excellent corrosion resistance while maintaining minimal electrical resistance. This component is not only compliant with government standards but also ensures a strong mechanical attachment, enhancing the durability essential for challenging environments. With its exceptional features and attention to detail, this terminal is an indispensable addition to your connectivity solutions.
Constructed from high-quality materials to ensure longevity
Closed barrel design promotes secure electrical connections
Partially insulated for enhanced safety during operation
Tin-lead plating provides excellent resistance to corrosion
Engineered for quick and easy installation with minimal effort
Designed to meet stringent industry standards for reliability
Related links
- TE Connectivity M6 Stud Size 16 AWG 16 AWG Wire Size, Natural
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Natural
- TE Connectivity M3.5 Stud Size 16 AWG 16 AWG Wire Size, Natural
- TE Connectivity 8 mm Stud Size 16 AWG 14 AWG Wire Size, Natural
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Black
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Yellow
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, White
