TE Connectivity 2205 Series Ribbon Cable, 8, 200 mm Length

Subtotal (1 pack of 120 units)*

£165.19

(exc. VAT)

£198.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£165.19£1.377

*price indicative

RS Stock No.:
508-938
Distrelec Article No.:
304-60-454
Mfr. Part No.:
2205114-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ribbon Cable

Number of Conductors

8

Series

2205

Cable Length

200mm

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32

COO (Country of Origin):
NL
The TE Connectivity Connector represents the pinnacle of reliability and performance in demanding applications. Designed exclusively for efficient integration, it boasts an impressive 200mm length with eight positions, making it ideal for a variety of electronic setups. The robust design ensures it can withstand the rigours of everyday use while maintaining optimal connectivity. The Micro-MaTch Value Line configuration enhances its versatility across various product applications, allowing for seamless integration into ribbon cable systems. With a commitment to environmental compliance, this connector meets stringent EU RoHS and REACH regulations, providing peace of mind for sustainability-conscious customers. The combination of high-quality materials and meticulous engineering guarantees consistent performance, making it the go-to choice for professionals seeking a dependable connection solution.

Optimised for tight spaces with a compact design

Durable construction ensures longevity in various conditions

Complies with EU RoHS Directive for eco-friendly use

Part of the versatile Micro-MaTch Value Line series

Designed for ease of installation within ribbon cable assemblies

Maximises efficiency in electronic circuit designs

Supports high-density configurations without compromising on quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy