TE Connectivity 2205 Series Ribbon Cable, 6, 200 mm Length
- RS Stock No.:
- 474-406
- Distrelec Article No.:
- 304-60-453
- Mfr. Part No.:
- 2205113-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£183.77
(exc. VAT)
£220.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £183.77 | £1.225 |
*price indicative
- RS Stock No.:
- 474-406
- Distrelec Article No.:
- 304-60-453
- Mfr. Part No.:
- 2205113-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ribbon Cable | |
| Number of Conductors | 6 | |
| Series | 2205 | |
| Cable Length | 200mm | |
| Standards/Approvals | 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ribbon Cable | ||
Number of Conductors 6 | ||
Series 2205 | ||
Cable Length 200mm | ||
Standards/Approvals 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- NL
The TE Connectivity Exceptional connector solution is crafted to meet the demanding specifications of various industrial applications. Designed with precision, it offers a robust performance in environments where reliability and durability are paramount. With a compact design tailored for efficient space utilisation, this product ensures seamless connectivity without sacrificing quality. The connector thrives in challenging conditions, ensuring long-lasting performance while adhering to industry standards. Its compliance with EU directives highlights its commitment to environmental responsibility. The connector is an ideal choice for businesses seeking a dependable connection with optimal functionality and compliance to market regulations.
Delivers outstanding performance in diverse applications
Guarantees durability in harsh environmental conditions
Compact design promotes efficient space management
Meets stringent European regulatory compliance
Offers versatility across various industrial uses
Related links
- TE Connectivity 2205 Series Ribbon Cable 200 mm Length
- TE Connectivity 2205 Series Ribbon Cable 200 mm Length
- TE Connectivity 2205 Series Ribbon Cable 200 mm Length
- TE Connectivity 2205 Series Ribbon Cable 200 mm Length
- TE Connectivity 2205 Series Ribbon Cable 200 mm Length
- TE Connectivity 2205 Series Ribbon Cable 14, 200 mm Length
- Wurth Elektronik WR-WST REDFIT IDC Series Ribbon Cable 6, 200 mm Length
- Wurth Elektronik WR-FFC Series Ribbon Cable 1 mm Pitch, 200 mm Length
