TE Connectivity 2205 Series Ribbon Cable, 12, 200 mm Length
- RS Stock No.:
- 469-117
- Distrelec Article No.:
- 304-51-789
- Mfr. Part No.:
- 2205107-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-117
- Distrelec Article No.:
- 304-51-789
- Mfr. Part No.:
- 2205107-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ribbon Cable | |
| Number of Conductors | 12 | |
| Series | 2205 | |
| Cable Length | 200mm | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ribbon Cable | ||
Number of Conductors 12 | ||
Series 2205 | ||
Cable Length 200mm | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Reliable connector designed for exceptional performance in various applications. Engineered with precision, it features a 200mm length and accommodates 12 positions, ensuring robust connectivity for your electronic devices. The Mow-Mow M-M Value Line optimally balances performance and cost, making it ideal for both industrial and commercial use. Constructed with quality materials, this connector guarantees product compliance with international directives, ensuring that it meets stringent environmental standards. With a reputation for excellence and attention to detail, this connector is an essential component for any technology-focused environment.
Designed for enhanced electrical performance in various industrial applications
Provides a reliable connection with a 200mm length for versatile installation
Meets stringent EU RoHS and ELV compliance, ensuring environmental responsibility
Manufactured with high-quality materials to promote durability and resilience
Includes a straightforward installation process to facilitate ease of use
Part of the Value Line series, delivering a balance of quality and affordability
Related links
- TE Connectivity 2205 Series Ribbon Cable 200 mm Length
- TE Connectivity 2205 Series Ribbon Cable 200 mm Length
- TE Connectivity 2205 Series Ribbon Cable 200 mm Length
- TE Connectivity 2205 Series Ribbon Cable 200 mm Length
- TE Connectivity 2205 Series Ribbon Cable 14, 200 mm Length
- TE Connectivity 2205 Series Ribbon Cable 200 mm Length
- Wurth Elektronik WR-WST REDFIT IDC Series Ribbon Cable 12, 200 mm Length
- Wurth Elektronik 6876 Series Ribbon Cable 500 μm Pitch, 200 mm Length
