TE Connectivity 2205 Series Ribbon Cable, 2.54 mm Pitch, 14, 200 mm Length
- RS Stock No.:
- 474-405
- Distrelec Article No.:
- 304-52-794
- Mfr. Part No.:
- 2205108-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£170.69
(exc. VAT)
£204.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £170.69 | £1.707 |
*price indicative
- RS Stock No.:
- 474-405
- Distrelec Article No.:
- 304-52-794
- Mfr. Part No.:
- 2205108-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ribbon Cable | |
| Pitch | 2.54mm | |
| Number of Conductors | 14 | |
| Series | 2205 | |
| Cable Length | 200mm | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ribbon Cable | ||
Pitch 2.54mm | ||
Number of Conductors 14 | ||
Series 2205 | ||
Cable Length 200mm | ||
Standards/Approvals EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- NL
The TE Connectivity Ca 200mm 14 pos. mow-mow m-m value line offers a reliable solution for versatile connectivity needs. Manufactured with precision, this product is designed for durability and optimal performance, making it suitable for various applications. Its design ensures ease of use and adaptability, catering to both industry standards and customer specifications. As part of a trusted range, this product embodies the commitment to quality and compliance, ensuring it meets regulatory standards while maintaining functionality. Whether for professional projects or personal use, this component promises to deliver consistency and support across different operational environments.
Designed for peak performance in demanding situations
Ensures compatibility with a range of industry-relevant applications
Constructed for longevity, providing value without compromising efficiency
Facilitates seamless integration into existing systems for enhanced workflow
Employs materials that are compliant with international regulations, ensuring safety
Supports various electrical configurations for flexible usage
Optimised for ease of installation, reducing overall project time
Related links
- TE Connectivity 2205 Series Ribbon Cable 200 mm Length
- TE Connectivity 2205 Series Ribbon Cable 200 mm Length
- TE Connectivity 2205 Series Ribbon Cable 200 mm Length
- TE Connectivity 2205 Series Ribbon Cable 200 mm Length
- TE Connectivity 2205 Series Ribbon Cable 200 mm Length
- Molex 25001 Series Ribbon Cable 2.54 mm Pitch, 152 mm Length
- Samtec IDSD Series Ribbon Cable Ribbon 152.4 mm Length
- Samtec IDSD Series Ribbon Cable 2.54 mm Pitch, 304.8 mm Length
