Molex 25001 Series Ribbon Cable, 3, 2.54 mm Pitch, 152 mm Length
- RS Stock No.:
- 683-519
- Mfr. Part No.:
- 25001-0306
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-519
- Mfr. Part No.:
- 25001-0306
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 2.54mm | |
| Jacket Material | Polyamide | |
| Series | 25001 | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS | |
| Number of Conductors | 3 | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 2.54mm | ||
Jacket Material Polyamide | ||
Series 25001 | ||
Cable Length 152mm | ||
Standards/Approvals RoHS | ||
Number of Conductors 3 | ||
Conductor Material Tin Plated Copper | ||
- COO (Country of Origin):
- TH
The Molex ribbon cable jumper designed to provide reliable connections in a compact form factor. With a 2.54mm pitch, this jumper accommodates up to three circuits, making it ideal for board-to-board applications. Crafted from high-quality, stranded 26 AWG wire, the jumper ensures excellent conductivity and flexibility. Operating within a broad temperature range of -20°C to +105°C, it is suitable for various environments. The PVC insulation promotes safety and durability, meeting stringent environmental compliance standards for both EU RoHS and China RoHS regulations.
Constructed with 3 circuits, ensuring versatile connectivity options
Utilises 26 AWG stranded wire for enhanced flexibility and performance
Features PVC insulation, providing robust protection and longevity
Maintains high standards of compliance with EU RoHS and China RoHS regulations
Easy to handle and install, thanks to its compact design and packaging type
Not reviewed for halogen free and REACH SVHC, ensuring focus on core features
Related links
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1.25 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1.25 mm Pitch, 152 mm Length
