TE Connectivity 2205 Series Ribbon Cable, 12, 200 mm Length
- RS Stock No.:
- 474-407
- Distrelec Article No.:
- 304-60-455
- Mfr. Part No.:
- 2205116-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£176.19
(exc. VAT)
£211.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £176.19 | £1.762 |
*price indicative
- RS Stock No.:
- 474-407
- Distrelec Article No.:
- 304-60-455
- Mfr. Part No.:
- 2205116-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ribbon Cable | |
| Number of Conductors | 12 | |
| Series | 2205 | |
| Cable Length | 200mm | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ribbon Cable | ||
Number of Conductors 12 | ||
Series 2205 | ||
Cable Length 200mm | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 | ||
- COO (Country of Origin):
- NL
The TE Connectivity Ribbon Cable is designed to meet the evolving needs of modern connectivity solutions. With a robust construction, it provides dependable performance across various applications, ensuring seamless integration in complex environments. The innovative design reflects a commitment to quality, making it an ideal choice for professionals looking for excellence in their electrical components.
Engineered for superior performance in diverse applications
Complies with EU RoHS and EU ELV directives for environmental safety
Built with attention to detail, ensuring high reliability and longevity
Offers excellent compatibility with a range of systems and components
Designed to streamline integration into existing setups, reducing installation time
Related links
- TE Connectivity 2205 Series Ribbon Cable 200 mm Length
- TE Connectivity 2205 Series Ribbon Cable 200 mm Length
- TE Connectivity 2205 Series Ribbon Cable 200 mm Length
- TE Connectivity 2205 Series Ribbon Cable 200 mm Length
- TE Connectivity 2205 Series Ribbon Cable 200 mm Length
- TE Connectivity 2205 Series Ribbon Cable 14, 200 mm Length
- Wurth Elektronik WR-WST REDFIT IDC Series Ribbon Cable 12, 200 mm Length
- Wurth Elektronik 6876 Series Ribbon Cable 500 μm Pitch, 200 mm Length
