TE Connectivity 2205 Series Ribbon Cable, 8, 200 mm Length
- RS Stock No.:
- 474-403
- Distrelec Article No.:
- 304-51-787
- Mfr. Part No.:
- 2205105-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£183.77
(exc. VAT)
£220.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £183.77 | £1.225 |
*price indicative
- RS Stock No.:
- 474-403
- Distrelec Article No.:
- 304-51-787
- Mfr. Part No.:
- 2205105-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ribbon Cable | |
| Number of Conductors | 8 | |
| Series | 2205 | |
| Cable Length | 200mm | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ribbon Cable | ||
Number of Conductors 8 | ||
Series 2205 | ||
Cable Length 200mm | ||
Standards/Approvals EU ELV Directive 2000/53/EC, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- NL
The TE Connectivity Connector is expertly engineered for connectivity solutions requiring a dependable and effective approach. Designed to accommodate diverse applications, it offers exceptional reliability and performance, ensuring that the user's requirements are met with precision. The product excels in demanding environments, showcasing durability and a robust design that assures long-term functionality. It features a unique configuration that enhances interconnections, making it ideal for various electrical connections. Suitable for diverse sectors, from industrial to commercial use, this connector delivers superior efficacy whilst maintaining compliance with international standards. Its thoughtful design streamlines integration into existing systems, allowing for seamless upgrades and improvements, positioning it as a critical component in any assembly or system.
Crafted to facilitate quick and easy installation
Highly compatible with a range of applications across multiple sectors
Offers exceptional resistance to environmental factors for longevity
Designed with user-friendly features for improved handling
Ensures compliance with strict international safety and environmental standards
Related links
- TE Connectivity 2205 Series Ribbon Cable 200 mm Length
- TE Connectivity 2205 Series Ribbon Cable 200 mm Length
- TE Connectivity 2205 Series Ribbon Cable 200 mm Length
- TE Connectivity 2205 Series Ribbon Cable 200 mm Length
- TE Connectivity 2205 Series Ribbon Cable 14, 200 mm Length
- TE Connectivity 2205 Series Ribbon Cable 200 mm Length
- Wurth Elektronik WR-WST pre-pressed cable Series Ribbon Cable 200 mm Length
- Wurth Elektronik 6876 Series Ribbon Cable 500 μm Pitch, 200 mm Length
