Parker, Polyurethane Blue 2 m Tube, 70 °C
- RS Stock No.:
- 837-146
- Mfr. Part No.:
- 1460U10 04
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£31.15
(exc. VAT)
£37.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.15 |
*price indicative
- RS Stock No.:
- 837-146
- Mfr. Part No.:
- 1460U10 04
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Tube | |
| Tube Outside Diameter | 10mm | |
| Colour | Blue | |
| Tube Inside Diameter | 7mm | |
| Series | PU Recoil Tubing | |
| Material | Polyurethane | |
| Resistance Features | Abrasion Resistant, Shock Resistant | |
| Maximum Operating Temperature | 70°C | |
| Length | 2m | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Tube | ||
Tube Outside Diameter 10mm | ||
Colour Blue | ||
Tube Inside Diameter 7mm | ||
Series PU Recoil Tubing | ||
Material Polyurethane | ||
Resistance Features Abrasion Resistant, Shock Resistant | ||
Maximum Operating Temperature 70°C | ||
Length 2m | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- FR
The Parker polyurethane Recoil tubing designed for applications requiring flexibility, featuring excellent resistance to shock and abrasion, Ideal for pneumatic equipment operation in confined spaces.
Excellent mechanical properties for heightened durability
Abrasion-resistant, ensuring longevity in demanding environments
Perfect for Rapid cycling applications, enhancing efficiency
Lightweight design with plastic protection spring to prevent damage
