Schurter MSM II Series Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, IP67, 30 V 250 V

Subtotal (1 unit)*

£17.15

(exc. VAT)

£20.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.15

*price indicative

Packaging Options:
RS Stock No.:
879-614
Mfr. Part No.:
3-145-398
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Switch

Illuminated

No

Series

MSM II

Panel Cutout Size

19 mm

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Quick Connect

IP Rating

IP67

Minimum Operating Temperature

-30°C

Actuator Style

Push Button

Contact DC Voltage

30V

Contact AC Voltage

250V

Maximum Operating Temperature

85°C

Width

19mm

Standards/Approvals

UKCA

Switch Contact Current

10A

COO (Country of Origin):
CZ
The Schurter Metal Line Switch is a robust momentary action switch designed for high-performance applications. Built with high-quality materials, including stainless steel and anodised aluminium, this switch offers exceptional durability and a long lifespan of up to 1.5 million actuations. It operates effectively across a broad voltage range from 30 VDC to 250 VAC, catering to various industrial environments. The versatility of the is evident in its options for illumination, including area and ring illumination features, ensuring optimal visibility under varying conditions. With quick connect terminals, installation is straightforward, making it a reliable choice for demanding applications.

Constructed from high-quality stainless steel and aluminium for enhanced durability

Momentary action design provides precise control for various applications

Illumination options available: area, ring, and point illumination to suit different user preferences

Rated lifespan of 1.5 million actuations ensures long-term reliability and reduced maintenance costs

Wide operating temperature range from -30°C to 85°C for adaptability in diverse environments

Quick connect terminals facilitate fast and efficient installation, minimizing downtime

IP66 and IP67 protection classes ensure resistance to dust and moisture ingress

Available in various designs and colours, offering flexibility in aesthetic and functional requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy