Schurter MSM II Series Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, IP67, 30 V 250 V
- RS Stock No.:
- 879-613
- Mfr. Part No.:
- 3-145-397
- Brand:
- Schurter
Subtotal (1 unit)*
£15.22
(exc. VAT)
£18.26
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 20 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.22 |
*price indicative
- RS Stock No.:
- 879-613
- Mfr. Part No.:
- 3-145-397
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 19 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 5A | |
| Width | 19mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 19 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Switch Contact Current 5A | ||
Width 19mm | ||
- COO (Country of Origin):
- CZ
The Schurter Metal Line Switches combine robust construction and Advanced functionality, designed for comprehensive industrial applications. Built with high-quality materials like stainless steel and aluminium, these momentary action switches support switching voltages of up to 250 VAC. Available in various illuminated designs, including ring and area illumination, they offer an attractive Visual cue for users. With impressive mechanical life ratings and optional torsion protection, the series ensures durability and easy installation in challenging environments, making it a reliable choice for professional use.
Momentary action design enhances user feedback and control
Constructed with Durable materials, ensuring longevity and reliability
Supports switching voltages from 30 VDC to 250 VAC
Available in multiple illumination styles, providing clear visibility
Designed for easy mounting with torsion protection
Equipped with quick connect terminals for Rapid installation
Meets international standards for quality and safety
IP66 and IP67 ratings ensure protection against dust and water ingress
Related links
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Brown Power Cable
- Boat Padlocks
