Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, Blue LED, IP67, 30 V 250 V

Subtotal (1 unit)*

£27.12

(exc. VAT)

£32.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.12

*price indicative

Packaging Options:
RS Stock No.:
879-645
Mfr. Part No.:
3-145-518
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Switch

Illuminated

Yes

Series

MSM II

Panel Cutout Size

19 mm

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Quick Connect

LED Colour

Blue

IP Rating

IP67

Actuator Style

Push Button

Contact DC Voltage

30V

Contact AC Voltage

250V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Width

19mm

Standards/Approvals

UKCA

Switch Contact Current

5A

COO (Country of Origin):
CZ
The Schurter Metal Line Switches is an Advanced switching device designed for both aesthetic appeal and high functionality. Engineered with high-quality materials, including stainless steel and ceramic, this switch excels in demanding industrial environments. It ensures reliable operation with a momentary action mechanism and supports switching voltages up to 250 VAC. Users can choose from various illumination styles, including ring and area illumination, enhancing its usability in various applications. The rugged construction offers excellent protection against dust and moisture, meeting IP66 and IP67 standards, making it Ideal for outdoor and harsh industrial settings. This switch combines performance, aesthetic flexibility, and robust construction, ensuring it meets diverse user needs.

Constructed with Durable stainless steel for long-lasting use

Available with momentary action for precise control in applications

Supports switching voltages ranging from 30 VDC to 250 VAC for versatile compatibility

Offers quick connect terminals, enabling fast and easy installation

Meets IP66 and IP67 ratings, making it resistant to dust and water ingress

Available with various illumination options to suit different user preferences

Designed for a high actuation life of 1.5 million cycles, ensuring reliability over time

Features anti-rotation protection for simplified installation

Complemented by certifications such as CE and RoHS for compliance assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy