Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, Red LED, IP67, 30 V 250 V

Subtotal (1 unit)*

£30.96

(exc. VAT)

£37.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.96

*price indicative

Packaging Options:
RS Stock No.:
879-627
Mfr. Part No.:
3-145-450
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Switch

Illuminated

Yes

Series

MSM II

Panel Cutout Size

19 mm

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Quick Connect

LED Colour

Red

IP Rating

IP67

Minimum Operating Temperature

-30°C

Actuator Style

Push Button

Contact DC Voltage

30V

Contact AC Voltage

250V

Maximum Operating Temperature

85°C

Width

19mm

Standards/Approvals

UKCA

Switch Contact Current

5A

COO (Country of Origin):
CH
The Schurter Metal Line Switch is expertly crafted for durability and versatility in demanding environments. Designed for momentary action, this Push-Button Switch accommodates switching voltages from 30 VDC to 250 VAC, making it Ideal for a variety of applications. Constructed with high-quality materials, such as stainless steel and anodised aluminium, it offers both tactile feedback and aesthetic appeal. Available in both illuminated and non-illuminated versions, the is equipped with quick connect terminals for straightforward installation, ensuring efficient operation while enhancing user interaction through its tactile response. Its robust design ensures longevity, making it suitable for industrial and commercial use alike.

High-quality materials provide durability and an attractive finish

Available in various illumination options, allowing for customisation to meet specific needs

Momentary action mechanism ensures efficient switching for varied applications

Equipped with quick connect terminals for Rapid and secure installation

Offers anti-rotation protection for easy mounting and stability

Complies with international standards, ensuring reliability in industrial environments

Wide operating temperature range from -30 to 85 °C suitable for diverse applications

Robust construction features IP66 and IP67 ratings for protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy