Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, Red LED, IP40, 30 V 250 V
- RS Stock No.:
- 879-625
- Mfr. Part No.:
- 3-145-448
- Brand:
- Schurter
Subtotal (1 unit)*
£27.12
(exc. VAT)
£32.54
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 17 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.12 |
*price indicative
- RS Stock No.:
- 879-625
- Mfr. Part No.:
- 3-145-448
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Red | |
| IP Rating | IP40 | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | UKCA | |
| Width | 19mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Red | ||
IP Rating IP40 | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 100mA | ||
Standards/Approvals UKCA | ||
Width 19mm | ||
- COO (Country of Origin):
- CZ
The Schurter metal line switch excels in both functionality and aesthetic appeal. Designed for momentary action, this Push-Button Switch offers a maximum switching voltage of 250 VAC and is fitted with an aesthetically pleasing ring illumination. Crafted from high-quality stainless steel, its Durable construction is paired with anti-rotation protection to ensure ease of installation. The is suitable for diverse applications, from industrial to consumer electronics, providing reliable performance in demanding environments. With options for illumination and colour variations, this switch combines Advanced engineering with tailored usability, making it an Ideal choice for modern automation needs.
Momentary action design enhances user experience with tactile feedback
Available with ring illumination options for improved visibility
Constructed from Durable stainless steel for long-lasting reliability
Incorporates anti-rotation protection for easier mounting
Switching voltage range from 30 VDC to 250 VAC accommodates various applications
Quick connect terminals facilitate Rapid installation
IP67 rating ensures protection against dust and water ingress
Long lifespan of 1.5 million actuations guarantees sustained performance
Innovative design allows for multiple lighting options, including RGB
Compliance with CE, UKCA, RoHS, and REACH standards for assured safety
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
