Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, White LED, IP67, 30 V 250 V

Subtotal (1 unit)*

£27.12

(exc. VAT)

£32.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.12

*price indicative

Packaging Options:
RS Stock No.:
879-640
Mfr. Part No.:
3-145-511
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Switch

Illuminated

Yes

Panel Cutout Size

19 mm

Series

MSM II

Mount Type

Panel Mount

Contact Configuration

SPDT

LED Colour

White

Terminal Type

Quick Connect

IP Rating

IP67

Contact AC Voltage

250V

Contact DC Voltage

30V

Minimum Operating Temperature

-30°C

Actuator Style

Push Button

Maximum Operating Temperature

85°C

Switch Contact Current

100mA

Width

19mm

Standards/Approvals

UKCA

COO (Country of Origin):
CZ
The Schurter Metal Line Switches are engineered for exceptional performance in challenging environments. Designed with a robust stainless steel body, they offer momentary action switching up to 250 VAC. This versatile switch features various illumination options, including area, ring, and point illumination, allowing for visibility in low-light conditions. The series is Ideal for a wide range of applications, providing a tactile feedback and durability with a lifespan of up to 1.5 million actuations. With high-quality materials and meticulous manufacturing standards, these switches ensure reliable operation in industrial settings.

Constructed from high-grade stainless steel, ensuring resilience and longevity

Variety of illumination options for adaptable use in diverse lighting conditions

Designed with momentary action switch functionality for precise operation

Available in multiple designs, including illuminated and non-illuminated versions

IP66 and IP67 rated, offering robust protection against dust and water ingress

Quick connect terminals enable fast and easy installation

Torsion-protection feature for simple positioning during installation

Mechanical switch with a comfortable actuation force of just 4.5 N

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy