Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, White LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-740
- Mfr. Part No.:
- 3-145-889
- Brand:
- Schurter
Subtotal (1 unit)*
£39.88
(exc. VAT)
£47.86
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 20 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.88 |
*price indicative
- RS Stock No.:
- 879-740
- Mfr. Part No.:
- 3-145-889
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | White | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour White | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- CZ
The Schurter MSM Metal Line Switch is designed to deliver robust performance in demanding environments. This sophisticated Push-Button Switch offers a momentary action mechanism with a broad operating voltage range of 30 VDC to 250 VAC, making it Ideal for various applications. Constructed from high-quality stainless steel or ceramic, the switch ensures durability and resistance to corrosion, while its unique tactile feedback enhances user interaction. Available in both illuminated and non-illuminated versions, this switch can accommodate diverse design requirements, making it versatile for any project. Its quick connect terminals facilitate convenient installation, and the anti-rotation protection feature simplifies mounting, ensuring a reliable solution for your operational needs.
High-quality materials ensure durability and longevity
Momentary action mechanism provides instant feedback for users
Broad operating voltage range accommodates various systems and applications
Quick connect terminals enable fast and easy installation
Standards compliant with IP66 and IP67 ratings for water and dust resistance
Options for illumination, including ring and area illumination, enhance functionality and aesthetics
Available in a variety of colour options and designs to match specific requirements
Robust tactile feedback offers a superior user experience
Designed for industrial environments with compliance to national and international standards
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
